| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Resonant Controller | |
| Current/Voltage | |
| Full-Bridge|Half-Bridge | |
| 4 | |
| 1000 | |
| 100 | |
| 100(Max) | |
| 20 | |
| 20 | |
| -0.3 to 17.3 | |
| 10 to 16.5 | |
| 10 | |
| 16.5 | |
| 6 | |
| 1000 | |
| No | |
| No | |
| No | |
| 11 | |
| -40 | |
| 85 | |
| Tube | |
| Befestigung | Through Hole |
| Verpackungshöhe | 5.08(Max) - 0.51(Min) |
| Verpackungsbreite | 6.35 |
| Verpackungslänge | 25.4 |
| Leiterplatte geändert | 20 |
| Standard-Verpackungsname | DIP |
| Lieferantenverpackung | PDIP |
| 20 | |
| Leitungsform | Through Hole |
Save energy with this bicmos advanced phase shift resonant s UCC2895N soft switching PWM controller from Texas Instruments. This soft switching controller has 4 outputs. Its output produces a current of 100(Max) mA. Its switching regulator has a frequency of 1000 kHz. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This device has a minimum operating supply voltage of 10 V and a maximum of 16.5 V. This soft switching controller's maximum duty cycle is 100 %. This soft switching controller has an operating temperature range of -40 °C to 85 °C.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

