| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| 1 | |
| 320 | |
| Active Low/Push-Pull | |
| 1.17 | |
| 1.235 | |
| 1.26 | |
| 2.1 to 5.5 | |
| 2.1 | |
| 5.5 | |
| 18 | |
| No | |
| Yes | |
| No | |
| No | |
| No | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Voltage Supervisory | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 1.5(Max) |
| Verpackungsbreite | 3.9 |
| Verpackungslänge | 4.91 |
| Leiterplatte geändert | 8 |
| Standard-Verpackungsname | SO |
| Lieferantenverpackung | SOIC |
| 8 | |
| Leitungsform | Gull-wing |
Keep your circuit secure if your main processor goes out by using this UCC2946DTR microprocessor supervisory circuit from Texas Instruments. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This device has a minimum operating supply voltage of 2.1 V and a maximum of 5.5 V. This part has an operating temperature range of -40 °C to 95 °C. It has a typical reset threshold voltage of 1.235 V, with a minimum of 1.17 V and a maximum of 1.26 V.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

