| Compliant | |
| EAR99 | |
| Active | |
| 8542.31.00.30 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Voltage Mode PWM Controller | |
| Voltage | |
| Boost|Buck|Flyback|Forward | |
| 1 | |
| 1100 | |
| 93(Typ) | |
| 10 | |
| 20(Max) | |
| 10 | |
| 12 to 15 | |
| 12 | |
| 15 | |
| 5 | |
| No | |
| No | |
| No | |
| 0 | |
| 70 | |
| Tube | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 1.5(Max) |
| Verpackungsbreite | 3.98(Max) |
| Verpackungslänge | 5(Max) |
| Leiterplatte geändert | 8 |
| Standard-Verpackungsname | SO |
| Lieferantenverpackung | SOIC |
| 8 | |
| Leitungsform | Gull-wing |
Messages can be encoded with pulsating voltages by using this UCC35706D voltage mode PWM controller from Texas Instruments. Its single PWM output produces a current of 20(Max) mA. This voltage mode driver supports boost|buck|flyback|forward topology. This part offers a switching frequency of 4000 kHz in order to work properly. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This device has a maximum of 15 V. This voltage mode driver has an operating temperature range of 0 °C to 70 °C. This voltage mode driver's maximum duty cycle is 93(Typ) %.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

