| Compliant | |
| EAR99 | |
| Active | |
| 8542.31.00.30 | |
| SVHC | Yes |
| Automotive | Yes |
| PPAP | No |
| Current Mode PWM Controller | |
| Current | |
| Boost|Flyback | |
| 1 | |
| 46 | |
| 1000 | |
| 100 | |
| 41 | |
| 44 | |
| -0.1 to 11 | |
| 11(Max) | |
| 11 | |
| 25 | |
| 650 | |
| No | |
| No | |
| No | |
| 8.3 | |
| 12.5 | |
| 0 | |
| 70 | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 1.5(Max) |
| Verpackungsbreite | 3.9 |
| Verpackungslänge | 4.91 |
| Leiterplatte geändert | 8 |
| Standard-Verpackungsname | SO |
| Lieferantenverpackung | SOIC |
| 8 | |
| Leitungsform | Gull-wing |
The UCC3802DTR PWM controller, developed by Texas Instruments, is perfect for dealing with varying levels of voltage between circuits. This current mode controller supports boost|buck|flyback|forward topology. Its single PWM output produces a current of 1000(Max) mA. You can operate this at a switching frequency of 1000 kHz. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This current mode controller's maximum duty cycle is 100 %. This current mode controller has an operating temperature range of 0 °C to 70 °C. This device has a maximum of 12 V.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

