| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Primary Side PWM Controller | |
| Current | |
| Flyback | |
| 1 | |
| 1000 | |
| 70(Typ) | |
| 0.8 | |
| 35 | |
| 18 | |
| 10 to 19 | |
| 10 | |
| 19 | |
| No | |
| Yes | |
| No | |
| 8 | |
| 10 | |
| 0 | |
| 70 | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 1.5(Max) |
| Verpackungsbreite | 3.9 |
| Verpackungslänge | 4.91 |
| Leiterplatte geändert | 8 |
| Standard-Verpackungsname | SO |
| Lieferantenverpackung | SOIC |
| 8 | |
| Leitungsform | Gull-wing |
Do you need a power regulation device for an application that requires a low voltage DC power supply? Then this economy primary side pwm UCC3809DTR-1 secondary side PWM controller from Texas Instruments is the one for you! This secondary side synchronous controller's single output can produce a current up to 0.8 A. It has a switching frequency of 1000 kHz. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This secondary side synchronous controller's maximum duty cycle is 70(Typ) %. This secondary side synchronous controller has an operating temperature range of 0 °C to 70 °C.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

