| Compliant | |
| EAR99 | |
| Unconfirmed | |
| Automotive | No |
| PPAP | No |
| Primary Side PWM Controller | |
| 1 | |
| 1000 | |
| 70(Typ) | |
| 0.8 | |
| 0 | |
| 70 | |
| Tube | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 1.05(Max) |
| Verpackungsbreite | 4.5(Max) |
| Verpackungslänge | 3.1(Max) |
| Leiterplatte geändert | 8 |
| Standard-Verpackungsname | SO |
| Lieferantenverpackung | TSSOP |
| 8 | |
| Leitungsform | Gull-wing |
Need a way to control your system with your system load? This economy primary side pwm UCC3809PW-1 secondary side PWM controller from Texas Instruments, will get you your results. This secondary side synchronous controller's single output can produce a current up to 0.8 A. It has a switching frequency of 1000 kHz. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This secondary side synchronous controller has an operating temperature range of 0 °C to 70 °C. This secondary side synchronous controller's maximum duty cycle is 70(Typ) %.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

