| Compliant | |
| EAR99 | |
| Active | |
| 8542.31.00.30 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Current Mode PWM Controller | |
| Current | |
| Boost|Buck|Flyback|Forward | |
| 1 | |
| 1000 | |
| 100 | |
| 41 | |
| 1000 | |
| 44 | |
| 12 | |
| 1.2 | |
| 650 | |
| No | |
| No | |
| No | |
| 0 | |
| 70 | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 1.5(Max) |
| Verpackungsbreite | 3.9 |
| Verpackungslänge | 4.91 |
| Leiterplatte geändert | 8 |
| Standard-Verpackungsname | SO |
| Lieferantenverpackung | SOIC |
| 8 | |
| Leitungsform | Gull-wing |
Texas Instruments' UCC3813DTR-0 current controller can modulate different levels of voltage, depending on what your requirements are. Its single PWM output produces a current of 1000 mA. This current mode controller supports boost|buck|flyback|forward topology. It has a switching frequency of 1000 kHz. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This current mode controller's maximum duty cycle is 100 %. This current mode controller has an operating temperature range of 0 °C to 70 °C. This device has a maximum of 12 V.
| EDA / CAD Models |
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

