Texas InstrumentsUCC3813PW-3Strommodus, PWM-Controllern

Current Mode PWM Controller 1A 1000kHz 8-Pin TSSOP Tube

Texas Instruments' UCC3813PW-3 current controller can modulate different levels of voltage, depending on what your requirements are. This current mode controller supports boost|buck|flyback|forward topology. Its single PWM output produces a current of 1000 mA. Its switching regulator has a frequency of 1000 kHz. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This current mode controller's maximum duty cycle is 100 %. This current mode controller has a minimum operating temperature of 0 °C and a maximum of 70 °C. This device has a maximum of 12 V.

A datasheet is only available for this product at this time.

UAV-Bedrohungen wirksam abwehren

So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.