Texas InstrumentsUCC3813PWTR-3Strommodus, PWM-Controllern

Current Mode PWM Controller 1A 1000kHz 8-Pin TSSOP T/R

Texas Instruments has the solution you need for your voltage control needs with their UCC3813PWTR-3 current controller. This current mode controller supports boost|buck|flyback|forward topology. Its single PWM output produces a current of 1000 mA. Its switching regulator has a frequency of 1000 kHz. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This device has a maximum of 12 V. This current mode controller has a minimum operating temperature of 0 °C and a maximum of 70 °C. This current mode controller's maximum duty cycle is 100 %.

No Stock Available

Quantity Increments of 2000 Minimum 2000
  • Manufacturer Lead Time:
    6 Wochen
    • Price: 0,8472 €
    1. 2000+0,8472 €
    2. 4000+0,8276 €
    3. 6000+0,8199 €

Playbook: Smarte Drohnen-Systeme

Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.