| Compliant | |
| EAR99 | |
| Obsolete | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| ±2.5 | |
| Fixed | |
| 3.3 | |
| 3 | |
| 3.85 | |
| 9 | |
| 1@3A|0.6@1500mA|0.15@10mA | |
| 7mV | |
| 15mV | |
| 0.65 | |
| Short Circuit Protection|Thermal Shutdown Protection | |
| 0 | |
| 70 | |
| Commercial | |
| Tube | |
| Befestigung | Through Hole |
| Verpackungshöhe | 9.02(Max) |
| Verpackungsbreite | 4.7(Max) |
| Verpackungslänge | 10.67(Max) |
| Leiterplatte geändert | 3 |
| Tab | Tab |
| Standard-Verpackungsname | TO |
| Lieferantenverpackung | TO-220 |
| 3 | |
| Leitungsform | Through Hole |
This LDO UCC383T-3 linear regulator from Texas Instruments is used to manipulate the voltage level of your circuit. It has an overall accuracy of ±2.5 %. Its typical dropout voltage at current is 0.5@3A|0.25@1500mA|0.05@10mA V. This voltage regulation device's single output can produce a current up to 3 A. This will operate at a minimum voltage of 3.85 V and a maximum voltage of 9 V, making it easy to control the power in your circuit. With a fixed output that has a voltage of 3.3 V, this is power management at its best. Operate at a constant current by utilizing the load regulation of 15mV and line regulation of 7mV. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. Its polarity is positive. The maximum dropout voltage is 1@3A|0.6@1500mA|0.15@10mA V. This voltage regulation device has a minimum operating temperature of 0 °C and a maximum of 70 °C.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

