| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| ±2.5 | |
| Fixed | |
| 5 | |
| 3 | |
| 2.8 | |
| 9 | |
| 0.6@3A|0.45@1500mA|0.15@10mA | |
| 10mV | |
| 20mV | |
| 0.65 | |
| Short Circuit Protection|Thermal Shutdown Protection | |
| 0 | |
| 70 | |
| Tube | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 4.83(Max) |
| Verpackungsbreite | 9.65(Max) |
| Verpackungslänge | 10.67(Max) |
| Leiterplatte geändert | 3 |
| Tab | Tab |
| Standard-Verpackungsname | TO |
| Lieferantenverpackung | DDPAK |
| 4 | |
| Leitungsform | Gull-wing |
Stable voltages are always needed for sensitive systems implement this LDO UCC383TDKTTT-5 linear regulator from Texas Instruments. It has an overall accuracy of ±2.5 %. Its typical dropout voltage at current is 0.4@3A|0.2@1500mA|0.05@10mA V. This voltage regulation device's single output can produce a current up to 3 A. The best way to provide power to your application is by using this, which needs a voltage of at least 5.45 V and no higher than 9 V. With a fixed output that has a voltage of 5 V, this is power management at its best. By operating at a load regulation of 20mV and line regulation of 10mV you can provide a constant voltage at your output. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This voltage regulation device has an operating temperature range of 0 °C to 70 °C. Its polarity is positive. The maximum dropout voltage is 0.6@3A|0.45@1500mA|0.15@10mA V.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

