| Compliant | |
| EAR99 | |
| Active | |
| 8542.31.00.30 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Current Mode PWM Controller | |
| Current | |
| Boost|Buck|Flyback|Forward | |
| 1 | |
| 53 | |
| 1000 | |
| 100 | |
| 200(Max) | |
| 25 | |
| 20 | |
| 130nm | |
| 18(Max) | |
| 18(Max) | |
| 18 | |
| 3 | |
| No | |
| No | |
| No | |
| 0 | |
| 85 | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 1.5(Max) |
| Verpackungsbreite | 3.9 |
| Verpackungslänge | 4.91 |
| Leiterplatte geändert | 8 |
| Standard-Verpackungsname | SO |
| Lieferantenverpackung | SOIC |
| 8 | |
| Leitungsform | Gull-wing |
This UCC38C40DR current controller by Texas Instruments is perfect for current which needs to be supplied to an external system. With an output that has a voltage of 18(Max) V, this is power management at its best. This current mode controller supports boost|buck|flyback|forward topology. Its single PWM output produces a current of 200(Max) mA. You can operate this at a switching frequency of 1000 kHz. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This current mode controller has a minimum operating temperature of 0 °C and a maximum of 70 °C. This current mode controller's maximum duty cycle is 100 %. This device has a maximum of 18 V.
| EDA / CAD Models |
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

