SamtecUCC8-010-1-H-S-1-ASteckverbinderleisten und Leiterplattenbuchsen
Conn Rugged Micro Flyover Socket SKT 10 POS 0.8mm Solder ST Top Entry SMD/Thru-Hole FireFly™ T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Rugged Micro Flyover Socket | |
| SKT | |
| 10 | |
| 1 | |
| Solder | |
| 0.8 | |
| Straight | |
| Dual Slot | |
| 16 | |
| 2.6/Contact | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 11.25 | |
| 5.01 | |
| 3.95 | |
| FireFly™ | |
| Contact Plating Thickness | 0.76um |
| Surface Mount/Through Hole |
Use this rugged micro flyover socket UCC8-010-1-H-S-1-A header connector from Samtec where IDC ribbon cables are used. This M connector's 10 contacts that are made out of copper alloy and plated with gold over nickel. This is a 1-row connector. It has a male type gender. Its pitch is 0.8 mm. It has a right angle body orientation. This device has a maximum current rating of 2.6 A/contact. It uses the solder termination method. This product is 3.95 mm tall. UCC8-010-1-H-S-1-A is housed in black liquid crystal polymer.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

