10-25% Rabatt
NichiconUCD0J331MCL1GSKondensator, Aluminium
Cap Aluminum Lytic 330uF 6.3V 20% (6.3 X 7.7mm) SMD 0.29A 2000h 105°C T/R Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.20 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | Yes |
| PPAP | Unknown |
| Electrolytic | |
| 330uF | |
| 20% | |
| 6.3VDC | |
| Low | |
| 0.32@20°C@100kHz | |
| 0.29 | |
| 20.79@2Min | |
| 2000 | |
| Polar | |
| Low Impedance | |
| Cylindrical | |
| Surface Mount | |
| 2 | |
| 6.3 X 7.7 | |
| -55 | |
| 105 | |
| Tape and Reel | |
| 6.3 | |
| 7.7 | |
| 0.4 |
If you need to filter lower signal frequencies, then this electrolytic UCD0J331MCL1GS aluminum capacitor, developed by Nichicon, is the tool you need. It can withstand a voltage of 6.3 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. It has a tolerance of 20%. Its capacitance value is 330uF. This product is 7.7 mm tall with a diameter of 6.3 mm. Its leakage current is 20.79@2Min μA.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

