NichiconUCD1A331MNL1GSKondensator, Aluminium
Cap Aluminum Lytic 330uF 10V 20% (8 X 10mm) SMD 0.6A 5000h 105°C T/R Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.20 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | Yes |
| PPAP | Unknown |
| Electrolytic | |
| 330uF | |
| 20% | |
| 10VDC | |
| Low | |
| 0.16@20°C@100kHz | |
| 0.6 | |
| 33@2Min | |
| 5000 | |
| Polar | |
| Low Impedance | |
| Cylindrical | |
| Surface Mount | |
| 2 | |
| 8 X 10 | |
| -55 | |
| 105 | |
| Tape and Reel | |
| 8 | |
| 10 | |
| 0.8 |
Who knew generating high heat for a given current level would be this easy? Pick up this unique electrolytic UCD1A331MNL1GS aluminum capacitor from Nichicon for its relatively high ESR! It can withstand a voltage of 10 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. It has a tolerance of 20%. This product is 10 mm tall with a diameter of 8 mm. Its leakage current is 33@2Min μA. Its capacitance value is 330uF.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

