50-75% Rabatt
NichiconUCD1E680MCL1GSKondensator, Aluminium
Cap Aluminum Lytic 68uF 25V 20% (6.3 X 5.8mm) SMD 0.24A 2000h 105°C T/R Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.20 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | Yes |
| PPAP | Unknown |
| Electrolytic | |
| 68uF | |
| 20% | |
| 25VDC | |
| Low | |
| 0.36@20°C@100kHz | |
| 0.24 | |
| 17@2Min | |
| 2000 | |
| Polar | |
| Low Impedance | |
| Cylindrical | |
| Surface Mount | |
| 2 | |
| 6.3 X 5.8 | |
| -55 | |
| 105 | |
| Tape and Reel | |
| 6.3 | |
| 5.8 | |
| 0.32 |
Thanks to Nichicon, you'll never miss low-end frequencies with their electrolytic UCD1E680MCL1GS aluminum capacitor. It can withstand a voltage of 25 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. Its leakage current is 17@2Min μA. It has a tolerance of 20%. This product is 5.8 mm tall with a diameter of 6.3 mm. Its capacitance value is 68uF.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

