Meist Gekauft

NichiconUCD1V101MNL1GSKondensator, Aluminium

Cap Aluminum Lytic 100uF 35V 20% (8 X 10mm) SMD 0.6A 5000h 105°C T/R Automotive AEC-Q200

Are you looking for a capacitor that is low cost, high capacitance and has a high energy density? Then this electrolytic UCD1V101MNL1GS aluminum capacitor from Nichicon is the one for you! It can withstand a voltage of 35 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. Its capacitance value is 100uF. This product is 10 mm tall with a diameter of 8 mm. Its leakage current is 35@2Min μA. It has a tolerance of 20%.

Import TariffMay apply to this part

Auf Lager: 106.500 Stück

Regional Inventory: 6.500

    Total72,55 €Price for 500

    6.500 auf Lager: morgen versandbereit

    • (500)

      morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2507+
      Manufacturer Lead Time:
      19 Wochen
      Country Of origin:
      Malaysia
      • In Stock: 6.500 Stück
      • Price: 0,1451 €
    • (2000)

      Versand in vsl. 2 Tagen

      Ships from:
      Niederlande
      Date Code:
      2446+
      Manufacturer Lead Time:
      46 Wochen
      Country Of origin:
      Malaysia
      • In Stock: 100.000 Stück
      • Price: 0,1090 €

    KI-Systeme in der Medizin

    Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.