SemtechUCLAMP0511PQTCTESE-Entstörer
ESD Suppressor Diode TVS Bi-Dir 5V 14Vc Automotive AEC-Q100 2-Pin SLP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8541.10.00.80 | |
| Automotive | Yes |
| PPAP | Unknown |
| TVS | |
| Single | |
| Bi-Directional | |
| 1 | |
| 5 | |
| 14 | |
| 1 | |
| 170 | |
| -40 | |
| 125 | |
| Automotive | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 0.47 mm |
| Verpackungsbreite | 0.6 mm |
| Verpackungslänge | 1 mm |
| Leiterplatte geändert | 2 |
| Lieferantenverpackung | SLP |
| 2 | |
| Leitungsform | No Lead |
Protect your investments from electrostatic discharge by implementing this tvs UCLAMP0511PQTCT ESD protection device from Semtech. This device's maximum clamping voltage is 14 V. This ESD diode has a maximum ESD protection device voltage of ±30@Air Gap/±30@Contact Disc kV. This ESD diode has a minimum operating temperature of -40 °C and a maximum of 125 °C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. It is made in a single configuration.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.