SemtechUCLAMP0544P.TCTESE-Entstörer
ESD Suppressor Diode TVS Uni-Dir 5V 12.5Vc 10-Pin T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8541.10.00.50 | |
| Automotive | No |
| PPAP | No |
| TVS | |
| Quad | |
| Uni-Directional | |
| 4 | |
| 5 | |
| 12.5 | |
| 0.1 | |
| 25 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 0.55 mm |
| Verpackungsbreite | 1 mm |
| Verpackungslänge | 2.5 mm |
| Leiterplatte geändert | 10 |
| 10 |
Never worry about unpredictable voltage shocks again with this tvs UCLAMP0544P.TCT ESD protection device from Semtech. This ESD diode has a maximum ESD protection device voltage of ±20@Air Gap/±15@Contact Disc kV. This device's maximum clamping voltage is 12.5 V. This ESD diode has an operating temperature range of -55 °C to 125 °C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. It is made in a quad configuration.
UAV-Bedrohungen wirksam abwehren
So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.
