NichiconUCM1C102MNL1GSKondensator, Aluminium
Cap Aluminum Lytic 1000uF 16V 20% (10 X 10mm) SMD 1.19A 2000h 105°C T/R Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | Yes |
| PPAP | Unknown |
| Electrolytic | |
| 1000uF | |
| 20% | |
| 16VDC | |
| Low | |
| 0.06@20°C@100kHz | |
| 1.19 | |
| 160@2Min | |
| 2000 | |
| Polar | |
| Cylindrical | |
| Surface Mount | |
| 2 | |
| 10 X 10 | |
| -55 | |
| 105 | |
| Tape and Reel | |
| 10 | |
| 10 | |
| 1.21 |
This UCM1C102MNL1GS aluminum capacitor from Nichicon has an anode consisting of pure aluminum foil and is used to filter lower frequencies. It can withstand a voltage of M12 Circular. This aluminum electrolytic capacitor has a maximum operating temperature of 90 °C. Its capacitance value is Sensor/Actuator. This product is Not Included mm long.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

