NichiconUCS2D470MHDKondensator, Aluminium
Cap Aluminum Lytic 47uF 200V 20% (12.5 X 20mm) Radial 5mm 0.98A 10000h 105°C Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.20 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 47uF | |
| 20% | |
| 200VDC | |
| Low | |
| 0.98 | |
| 476@1Min | |
| 10000 | |
| Polar | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Radial | |
| 2 | |
| 5 | |
| Long Lead | |
| 12.5 X 20 | |
| -40 | |
| 105 | |
| Bulk | |
| 12.5 | |
| 20 | |
| 3.43 | |
| 0.6 |
By using pure aluminum foil in the anode, this electrolytic UCS2D470MHD aluminum capacitor from Nichicon can easily filter low frequencies. It can withstand a voltage of 200 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. This part has a lead diameter of 0.6 mm and a pitch of 5 mm. The UCS2D470MHD aluminum electrolytic capacitor has a radial termination style. Its capacitance value is 47uF. It has a tolerance of 20%. This product is 20 mm tall with a diameter of 12.5 mm.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

