NichiconUCS2D680MHDKondensator, Aluminium
Cap Aluminum Lytic 68uF 200V 20% (12.5 X 20mm) Radial 5mm 1.3A 10000h 105°C Bulk
| Compliant | |
| EAR99 | |
| Active | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 68uF | |
| 20% | |
| 200VDC | |
| Low | |
| 1.3 | |
| 644@1Min | |
| 10000 | |
| Polar | |
| Long Life|Miniature Sized | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Radial | |
| 2 | |
| 5 | |
| Long Lead | |
| 12.5 X 20 | |
| -40 | |
| 105 | |
| Bulk | |
| 12.5 | |
| 20 | |
| 3.43 | |
| 0.6 | |
| 0.5 | |
| ±1.5 |
Lower the cost of your electronic circuit design by implementing this electrolytic UCS2D680MHD aluminum capacitor from Nichicon. It can withstand a voltage of 200 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. This product is 20 mm tall with a diameter of 12.5 mm. This part has a lead diameter of 0.6 mm and a pitch of 5 mm. Its capacitance value is 68uF. It has a tolerance of 20%. The UCS2D680MHD aluminum electrolytic capacitor has a radial termination style.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.
