NichiconUCS2E221MHDKondensator, Aluminium
Cap Aluminum Lytic 220uF 250V 20% (18 X 30.5mm) Radial 7.5mm 3.13A 10000h 105°C Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.20 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 220uF | |
| 20% | |
| 250VDC | |
| Low | |
| 3.13 | |
| 2300@1Min | |
| 10000 | |
| Polar | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Radial | |
| 2 | |
| 7.5 | |
| Long Lead | |
| 18 X 30.5 | |
| -40 | |
| 105 | |
| Bulk | |
| 18 | |
| 30.5 | |
| 13.1 | |
| 0.8 |
Do you need something that can let through high frequencies and filter out low frequencies? The electrolytic UCS2E221MHD electrolytic capacitor from Nichicon is for you. It can withstand a voltage of 250 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. This product is 31.5 mm tall with a diameter of 18 mm. Its capacitance value is 220uF. The UCS2E221MHD aluminum electrolytic capacitor has a radial termination style. This part has a lead diameter of 0.8 mm and a pitch of 7.5 mm. It has a tolerance of 20%.
| EDA / CAD Models |
UAV-Bedrohungen wirksam abwehren
So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.
