NichiconUCS2V680MHD6TNKondensator, Aluminium
Cap Aluminum Lytic 68uF 350V 20% (18 X 20mm) Radial 7.5mm 1.375A 10000h 105°C Ammo
| Compliant | |
| Active | |
| 8532.22.00.20 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 68uF | |
| 20% | |
| 350VDC | |
| Low | |
| 1.375 | |
| 1052@1Min | |
| 10000 | |
| Polar | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Radial | |
| 2 | |
| 7.5 | |
| Long Lead | |
| 18 X 20 | |
| -40 | |
| 105 | |
| Ammo | |
| 18 | |
| 20 | |
| 0.8 |
Manufactured from Nichicon, this electrolytic UCS2V680MHD6TN aluminum capacitor is made from aluminum foil anode and is ideal for filtering out low frequencies. It can withstand a voltage of 350 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. This part has a lead diameter of 0.8 mm and a pitch of 7.5 mm. This product is 20 mm tall with a diameter of 18 mm. Its capacitance value is 68uF. It has a tolerance of 20%. The UCS2V680MHD6TN aluminum electrolytic capacitor has a radial termination style.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

