10-25% Rabatt
PanduitUCT3S-X0Kabelbinder
Cable Ties, Hook and Loop Nylon Black 76mm 222N
| Compliant | |
| EAR99 | |
| Active | |
| 3926.90.99.89 | |
| Automotive | No |
| PPAP | No |
| Hook and Loop | |
| Black | |
| Nylon | |
| 76 | |
| 222(Min) | |
| -17 | |
| 60 | |
| 305 | |
| 27.9 |
This UCT3S-X0 cable tie from Panduit can be cinched down to the desired level of tightness and will not come loose no matter what. This product is 305 mm long and 27.9 mm deep.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

