NichiconUCW1E331MNL1GSKondensator, Aluminium
Cap Aluminum Lytic 330uF 25V 20% (8 X 10mm) SMD 0.6A 7000h 105°C T/R Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.20 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | Yes |
| PPAP | Unknown |
| Electrolytic | |
| 330uF | |
| 20% | |
| 25VDC | |
| Low | |
| 0.22@20°C@100kHz | |
| 0.6 | |
| 82.5@2Min | |
| 7000 | |
| Polar | |
| Cylindrical | |
| Surface Mount | |
| 2 | |
| 8 X 10 | |
| -25 | |
| 105 | |
| Tape and Reel | |
| 8 | |
| 10 | |
| 0.8 |
This electrolytic UCW1E331MNL1GS aluminum capacitor from Nichicon has a relatively high ESR meaning that it easily generates high heat for a given current level. It can withstand a voltage of 25 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. Its capacitance value is 330uF. It has a tolerance of 20%. This product is 10 mm tall with a diameter of 10 mm. Its leakage current is 82.5@2Min μA.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

