NichiconUCW1V100MCL1GSKondensator, Aluminium
Cap Aluminum Lytic 10uF 35V 20% (5 X 7mm) SMD 0.095A 7000h 105°C T/R Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | Yes |
| PPAP | Unknown |
| Electrolytic | |
| 10uF | |
| 20% | |
| 35VDC | |
| Low | |
| 2.2@20°C@100kHz | |
| 0.095 | |
| 3.5@2Min | |
| 7000 | |
| Polar | |
| Cylindrical | |
| Surface Mount | |
| 2 | |
| 5 X 7 | |
| -25 | |
| 105 | |
| Tape and Reel | |
| 5 | |
| 7 | |
| 0.23 |
Thanks to Nichicon, you'll never miss low-end frequencies with their electrolytic UCW1V100MCL1GS aluminum capacitor. It can withstand a voltage of 35 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. It has a tolerance of 20%. Its capacitance value is 10uF. This product is 5.4 mm tall with a diameter of 5 mm. Its leakage current is 3.5@2Min μA.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.
