NichiconUCY2C221MHDKondensator, Aluminium
Cap Aluminum Lytic 220uF 160V 20% (12.5 X 40mm) Radial 5mm 1.2A 12000h 105°C Bulk Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.20 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | Yes |
| PPAP | Unknown |
| Electrolytic | |
| 220uF | |
| 20% | |
| 160VDC | |
| Low | |
| 1.2 | |
| 1508@1Min | |
| 12000 | |
| Polar | |
| High Reliability|High Ripple Current | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Radial | |
| 2 | |
| 5 | |
| Long Lead | |
| 12.5 X 40 | |
| -40 | |
| 105 | |
| Bulk | |
| 12.5 | |
| 40 | |
| 7.06 | |
| 0.8 | |
| 0.5 | |
| 1.5 |
By using pure aluminum foil in the anode, this electrolytic UCY2C221MHD aluminum capacitor from Nichicon can easily filter low frequencies. It can withstand a voltage of 160 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. Its capacitance value is 220uF. This part has a lead diameter of 0.6 mm and a pitch of 5 mm. Its leakage current is 1508@1Min μA. It has a tolerance of 20%. This product is 40 mm tall with a diameter of 12.5 mm. The UCY2C221MHD aluminum electrolytic capacitor has a radial termination style.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

