NichiconUCY2G330MHDKondensator, Aluminium
Cap Aluminum Lytic 33uF 400V 20% (12.5 X 25mm) Radial 5mm 0.385A 12000h 105°C Bulk Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.20 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | Yes |
| PPAP | Unknown |
| Electrolytic | |
| 33uF | |
| 20% | |
| 400VDC | |
| Low | |
| 0.385 | |
| 628@1Min | |
| 12000 | |
| Polar | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Radial | |
| 2 | |
| 5 | |
| Long Lead | |
| 12.5 X 25 | |
| -40 | |
| 105 | |
| Bulk | |
| 12.5 | |
| 25 | |
| 4.56 | |
| 0.6 |
Who knew generating high heat for a given current level would be this easy? Pick up this unique electrolytic UCY2G330MHD aluminum capacitor from Nichicon for its relatively high ESR! It can withstand a voltage of 400 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. This product is 25 mm tall with a diameter of 12.5 mm. Its capacitance value is 33uF. It has a tolerance of 20%. This part has a lead diameter of 0.6 mm and a pitch of 5 mm. The UCY2G330MHD aluminum electrolytic capacitor has a radial termination style.
| EDA / CAD Models |
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

