Murata Power SolutionsUEI25-050-D48N-CDC/DC-Wandler und Spannungsreglermodul
Module DC-DC 48VIN 1-OUT 5V 5A 25W 6-Pin T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Step Down | |
| 1 | |
| Isolated | |
| 36 | |
| 48 | |
| 75 | |
| 5 | |
| 5 | |
| 25 | |
| 2250VDC | |
| DC/DC | |
| 1 | |
| 360 | |
| Yes | |
| 0.2% | |
| 0.1% | |
| 91(Typ) | |
| Negative | |
| -40 | |
| 85 | |
| Tape and Reel | |
| 9.07 | |
| Fixed | |
| Befestigung | Through Hole |
| Verpackungsbreite | 27.9 |
| Verpackungslänge | 24.4 |
| Leiterplatte geändert | 6 |
| 6 |
Provide the ability to switch between voltages by using this step down UEI25-050-D48N-C DC to DC converter and switching regulator module. It has a voltage of 5 V. This part has a minimum operating temperature of -40 °C and a maximum of 85 °C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

