NichiconUEP1C471MPDKondensator, Aluminium

Cap Aluminum Lytic 470uF 16V 20% (10 X 20mm) Radial 5mm 0.345A 1000h 105°C Bulk

Using this electrolytic UEP1C471MPD aluminum capacitor from Nichicon in your electronic circuit you'll be able to generate high heat for a given current level due to its relatively high equivalent series resistance. It can withstand a voltage of 16 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. Its capacitance value is 470uF. Its leakage current is 3@5Min μA. It has a tolerance of 20%. This part has a lead diameter of 0.6 mm and a pitch of 5 mm. This product is 20 mm tall with a diameter of 10 mm. The UEP1C471MPD aluminum electrolytic capacitor has a radial termination style.

Import TariffMay apply to this part

50 Stück: morgen versandbereit

    Total13,28 €Price for 50

    • morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2118+
      Manufacturer Lead Time:
      0 Wochen
      Country Of origin:
      Japan
      • In Stock: 50 Stück
      • Price: 0,2656 €

    Playbook: Smarte Drohnen-Systeme

    Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.