| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.10.00.80 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| Switching Diode | |
| Max. DC-Sperrspannung (V) | 1000 |
| Single | |
| 1000 | |
| 1@Ta=55C | |
| 30 | |
| 1.7 | |
| 10 | |
| 60°C/W(Typ) | |
| 75 | |
| -55 | |
| 150 | |
| Commercial | |
| Tape and Reel | |
| 700 | |
| Durchmesser | 2.5 |
| Befestigung | Through Hole |
| Verpackungslänge | 5.21(Max) |
| Leiterplatte geändert | 2 |
| Standard-Verpackungsname | DO |
| Lieferantenverpackung | DO-41 |
| 2 | |
| Leitungsform | Through Hole |
Converting from AC to DC is simple when using a switching diode UF4007-E3/54 rectifier from Vishay. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. It is made in a single configuration. Its peak non-repetitive surge current is 30 A, while its maximum continuous forward current is 1@Ta=55C A. This rectifier has an operating temperature range of -55 °C to 150 °C.
| EDA / CAD Models |
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

