NichiconUFG1H102MHMKondensator, Aluminium
Cap Aluminum Lytic 1000uF 50V 20% (16 X 30.5mm) Radial 7.5mm 1.143A 1000h 85°C Bulk
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8532.22.00.20 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 1000uF | |
| 20% | |
| 50VDC | |
| 1.143 | |
| 500@1Min | |
| 1000 | |
| Polar | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Radial | |
| 2 | |
| 7.5 | |
| Long Lead | |
| 16 X 30.5 | |
| -40 | |
| 85 | |
| Bulk | |
| 16 | |
| 30.5 | |
| 9.6 | |
| 0.8 |
If you need to filter lower signal frequencies, then this electrolytic UFG1H102MHM aluminum capacitor, developed by Nichicon, is the tool you need. It can withstand a voltage of 50 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 85 °C. Its leakage current is 3@1Min μA. It has a tolerance of 20%. This part has a lead diameter of 0.8 mm and a pitch of 7.5 mm. Its capacitance value is 1000uF. This product is 31.5 mm tall with a diameter of 16 mm. The UFG1H102MHM aluminum electrolytic capacitor has a radial termination style.
| EDA / CAD Models |
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

