PanduitUGB2/0-414-6Steckverbinder, Klemmenblöcke
Conn Ground Terminal Block 6 POS 14.2mm Screw RA Panel Mount StructuredGround™
| Compliant | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| Automotive | No |
| PPAP | No |
| Ground Terminal Block | |
| 6 | |
| 14.2 | |
| 1 | |
| 6 | |
| Screw | |
| Right Angle | |
| 125 | |
| 15.7 | |
| Silver | |
| StructuredGround™ | |
| Panel Mount |
Perfect for troubleshooting this UGB2/0-414-6 PCB terminal block manufactured from Panduit will help isolate sections of a circuit. This F connector has 6 F contacts. Its pitch is 14.2 mm. It has a female type gender. It has a right angle body orientation. It uses the screw termination method.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

