NichiconUHD0J821MPDKondensator, Aluminium
Cap Aluminum Lytic 820uF 6.3V 20% (8 X 15mm) Radial 3.5mm 0.995A 3000h 105°C Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.20 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 820uF | |
| 20% | |
| 6.3VDC | |
| Low | |
| 0.056@20°C@100kHz|0.17@-10°C@100kHz | |
| 0.995 | |
| 51.66@2Min | |
| 3000 | |
| Polar | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Radial | |
| 2 | |
| 3.5 | |
| Long Lead | |
| 8 X 15 | |
| -40 | |
| 105 | |
| Bulk | |
| 8 | |
| 15 | |
| 1.36 | |
| 0.6 |
This electrolytic UHD0J821MPD aluminum capacitor from Nichicon has an anode consisting of pure aluminum foil and is used to filter lower frequencies. It can withstand a voltage of 6.3 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. It has a tolerance of 20%. The UHD0J821MPD aluminum electrolytic capacitor has a radial termination style. Its leakage current is 51.66@2Min μA. Its capacitance value is 820uF. This part has a lead diameter of 0.6 mm and a pitch of 3.5 mm. This product is 15 mm tall with a diameter of 8 mm.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

