NichiconUHD1A222MHDKondensator, Aluminium
Cap Aluminum Lytic 2200uF 10V 20% (12.5 X 20mm) Radial 5mm 2.36A 5000h 105°C Bulk
Compliant | |
EAR99 | |
Active | |
8532.22.00.20 | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
Electrolytic | |
2200uF | |
20% | |
10VDC | |
Low | |
0.021@20°C@100kHz|0.053@-10°C@100kHz | |
2.36 | |
220@2Min | |
5000 | |
Polar | |
Aluminum Cylindrical Can | |
Through Hole | |
Radial | |
2 | |
5 | |
Long Lead | |
12.5 X 20 | |
-40 | |
105 | |
Bulk | |
12.5 | |
20 | |
3.43 | |
0.6 |
Use this relatively high equivalent series resistance electrolytic UHD1A222MHD aluminum capacitor from Nichicon to generate high heat for a given current level. It can withstand a voltage of 10 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. Its capacitance value is 2200uF. It has a tolerance of 20%. The UHD1A222MHD aluminum electrolytic capacitor has a radial termination style. Its leakage current is 220@2Min μA. This product is 20 mm tall with a diameter of 12.5 mm. This part has a lead diameter of 0.6 mm and a pitch of 5 mm.
EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.