10-25% Rabatt
NichiconUHD1E221MPD1TAKondensator, Aluminium
Cap Aluminum Lytic 220uF 25V 20% (8 X 11.5mm) Radial 5mm 0.76A 3000h 105°C Ammo
| Compliant | |
| EAR99 | |
| Unconfirmed | |
| 8532.22.00.20 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 220uF | |
| 20% | |
| 25VDC | |
| Low | |
| 0.072@20°C@100kHz|0.22@-10°C@100kHz | |
| 0.76 | |
| 55@2Min | |
| 3000 | |
| Polar | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Radial | |
| 2 | |
| 5 | |
| Long Lead and Form | |
| 8 X 11.5 | |
| -40 | |
| 105 | |
| Ammo | |
| 8 | |
| 11.5 | |
| 0.6 | |
| 15.5 |
Use this relatively high equivalent series resistance electrolytic UHD1E221MPD1TA aluminum capacitor from Nichicon to generate high heat for a given current level. It can withstand a voltage of 25 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. This part has a lead diameter of 0.6 mm and a pitch of 5 mm. It has a tolerance of 20%. This product is 11.5 mm tall with a diameter of 8 mm. The UHD1E221MPD1TA aluminum electrolytic capacitor has a radial termination style. Its leakage current is 55@2Min μA. Its capacitance value is 220uF.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

