NichiconUHD1E471MPD6Kondensator, Aluminium
Cap Aluminum Lytic 470uF 25V 20% (10 X 16mm) Radial 5mm 1.43A 4000h 105°C Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.20 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 470uF | |
| 20% | |
| 25VDC | |
| Low | |
| 0.12@-10°C@100kHz|0.038@20°C@100kHz | |
| 1.43 | |
| 117.5@2Min | |
| 4000 | |
| Polar | |
| Low Impedance|High Ripple | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Radial | |
| 2 | |
| 5 | |
| Long Lead | |
| 10 X 16 | |
| -40 | |
| 105 | |
| Bulk | |
| 10 | |
| 16 | |
| 1.77 | |
| 0.6 | |
| 0.5 | |
| ±1.5 |
If you need to filter lower signal frequencies, then this electrolytic UHD1E471MPD6 aluminum capacitor, developed by Nichicon, is the tool you need. It can withstand a voltage of 25 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. The UHD1E471MPD6 aluminum electrolytic capacitor has a radial termination style. This product is 16 mm tall with a diameter of 10 mm. This part has a lead diameter of 0.6 mm and a pitch of 5 mm. It has a tolerance of 20%. Its capacitance value is 470uF. Its leakage current is 117.5@2Min μA.
| EDA / CAD Models |
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

