NichiconUHD1E681MPDKondensator, Aluminium

Cap Aluminum Lytic 680uF 25V 20% (10 X 20mm) Radial 5mm 1.82A 4000h 105°C Bulk

This electrolytic UHD1E681MPD aluminum capacitor from Nichicon combines low cost, high capacitance and high energy density all in one tiny component. It can withstand a voltage of 25 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. This product is 20 mm tall with a diameter of 10 mm. This part has a lead diameter of 0.6 mm and a pitch of 5 mm. The UHD1E681MPD aluminum electrolytic capacitor has a radial termination style. It has a tolerance of 20%. Its leakage current is 170@2Min μA. Its capacitance value is 680uF.

Import TariffMay apply to this part

Auf Lager: 1.473 Stück

Regional Inventory: 73

    Total0,11 €Price for 1

    73 auf Lager: morgen versandbereit

    • morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2212+
      Manufacturer Lead Time:
      19 Wochen
      Country Of origin:
      Malaysia
      • In Stock: 73 Stück
      • Price: 0,1057 €
    • (1400)

      Versand in vsl. 2 Tagen

      Ships from:
      Niederlande
      Date Code:
      2535+
      Manufacturer Lead Time:
      39 Wochen
      Country Of origin:
      Malaysia
      • In Stock: 1.400 Stück
      • Price: 0,1745 €

    KI-Systeme in der Medizin

    Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.