NichiconUHD1V102MHD1TOKondensator, Aluminium

Cap Aluminum Lytic 1000uF 35V 20% (12.5 X 25mm) Radial 5mm 2.77A 5000h 105°C Ammo

The pure aluminum anode on the electrolytic UHD1V102MHD1TO electrolytic capacitor, designed from Nichicon, is the solution to your signal filtering needs. It can withstand a voltage of 35 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. This part has a lead diameter of 0.6 mm and a pitch of 5 mm. This product is 25 mm tall with a diameter of 12.5 mm. Its leakage current is 350@2Min μA. The UHD1V102MHD1TO aluminum electrolytic capacitor has a radial termination style. It has a tolerance of 20%. Its capacitance value is 1000uF.

Import TariffMay apply to this part

26.505 Stück: morgen versandbereit

    Total1,00 €Price for 1

    • morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2224+
      Manufacturer Lead Time:
      19 Wochen
      Country Of origin:
      Malaysia
      • In Stock: 5 Stück
      • Price: 1,0001 €
    • (500)

      morgen versandbereit

      Increment:
      500
      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2542+
      Manufacturer Lead Time:
      19 Wochen
      Country Of origin:
      Malaysia
      • In Stock: 26.500 Stück
      • Price: 0,3388 €

    UAV-Bedrohungen wirksam abwehren

    So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.