NichiconUHE0J153MHDKondensator, Aluminium
Cap Aluminum Lytic 15000uF 6.3V 20% (18 X 35.5mm) Radial 7.5mm 4.22A 8000h 105°C Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.20 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 15000uF | |
| 20% | |
| 6.3VDC | |
| Low | |
| 0.014@20°C@100kHz|0.038@-10°C@100kHz | |
| 4.22 | |
| 945@2Min | |
| 8000 | |
| Polar | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Radial | |
| 2 | |
| 7.5 | |
| Long Lead | |
| 18 X 35.5 | |
| -40 | |
| 105 | |
| Bulk | |
| 18 | |
| 35.5 | |
| 14.2 | |
| 0.8 |
Manufactured from Nichicon, this electrolytic UHE0J153MHD aluminum capacitor is made from aluminum foil anode and is ideal for filtering out low frequencies. It can withstand a voltage of 6.3 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. This part has a lead diameter of 0.8 mm and a pitch of 7.5 mm. Its leakage current is 945@2Min μA. Its capacitance value is 15000uF. This product is 35.5 mm tall with a diameter of 18 mm. It has a tolerance of 20%. The UHE0J153MHD aluminum electrolytic capacitor has a radial termination style.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

