NichiconUHE1A222MPDKondensator, Aluminium

Cap Aluminum Lytic 2200uF 10V 20% (10 X 30.5mm) Radial 5mm 1.91A 6000h 105°C Bulk

By using pure aluminum foil in the anode, this electrolytic UHE1A222MPD aluminum capacitor from Nichicon can easily filter low frequencies. It can withstand a voltage of 10 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. The UHE1A222MPD aluminum electrolytic capacitor has a radial termination style. Its capacitance value is 2200uF. This product is 31.5 mm tall with a diameter of 10 mm. Its leakage current is 220@2Min μA. This part has a lead diameter of 0.6 mm and a pitch of 5 mm. It has a tolerance of 20%.

No Stock Available

Quantity Increments of 1 Minimum 200
  • Manufacturer Lead Time:
    24 Wochen
    • Price: 0,2688 €
    1. 1+0,2688 €
    2. 4000+0,2661 €

KI-Systeme in der Medizin

Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.