NichiconUHE1E102MPDKondensator, Aluminium
Cap Aluminum Lytic 1000uF 25V 20% (10 X 30.5mm) Radial 5mm 1.91A 7000h 105°C Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.20 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 1000uF | |
| 20% | |
| 25VDC | |
| Low | |
| 0.031@20°C@100kHz|0.12@-10°C@100kHz | |
| 1.91 | |
| 250@2Min | |
| 7000 | |
| Polar | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Radial | |
| 2 | |
| 5 | |
| Long Lead | |
| 10 X 30.5 | |
| -40 | |
| 105 | |
| Bulk | |
| 10 | |
| 30.5 | |
| 3.21 | |
| 0.6 |
Who knew generating high heat for a given current level would be this easy? Pick up this unique electrolytic UHE1E102MPD aluminum capacitor from Nichicon for its relatively high ESR! It can withstand a voltage of 25 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. Its capacitance value is 1000uF. The UHE1E102MPD aluminum electrolytic capacitor has a radial termination style. This part has a lead diameter of 0.6 mm and a pitch of 5 mm. Its leakage current is 250@2Min μA. This product is 31.5 mm tall with a diameter of 10 mm. It has a tolerance of 20%.
| EDA / CAD Models |
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

