NichiconUHE1E272MHDKondensator, Aluminium
Cap Aluminum Lytic 2700uF 25V 20% (12.5 X 40mm) Radial 5mm 3.35A 10000h 105°C Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.20 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 2700uF | |
| 20% | |
| 25VDC | |
| Low | |
| 0.017@20°C@100kHz|0.056@-10°C@100kHz | |
| 3.35 | |
| 675@2Min | |
| 10000 | |
| Polar | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Radial | |
| 2 | |
| 5 | |
| Long Lead | |
| 12.5 X 40 | |
| -40 | |
| 105 | |
| Bulk | |
| 12.5 | |
| 40 | |
| 7.57 | |
| 0.8 |
This electrolytic UHE1E272MHD aluminum capacitor from Nichicon has a relatively high equivalent series resistance which allows it to generate high heat for a given current level. It can withstand a voltage of 25 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. Its leakage current is 675@2Min μA. Its capacitance value is 2700uF. This part has a lead diameter of 0.8 mm and a pitch of 5 mm. This product is 40 mm tall with a diameter of 12.5 mm. The UHE1E272MHD aluminum electrolytic capacitor has a radial termination style. It has a tolerance of 20%.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

