NichiconUHE1H181MPDKondensator, Aluminium
Cap Aluminum Lytic 180uF 50V 20% (8 X 20mm) Radial 3.5mm 0.91A 7000h 105°C Bulk
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 180uF | |
| 20% | |
| 50VDC | |
| Low | |
| 0.091@20°C@100kHz|0.36@-10°C@100kHz | |
| 0.91 | |
| 90@2Min | |
| 7000 | |
| Polar | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Radial | |
| 2 | |
| 3.5 | |
| Long Lead | |
| 8 X 20 | |
| -40 | |
| 105 | |
| Bulk | |
| 8 | |
| 20 | |
| 1.66 | |
| 0.6 |
Using the aluminum anode based electrolytic UHE1H181MPD electrolytic capacitor, developed by Nichicon, you can filter out lower signal frequencies. It can withstand a voltage of 50 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. It has a tolerance of 20%. This product is 20 mm tall with a diameter of 8 mm. Its leakage current is 90@2Min μA. Its capacitance value is 180uF. This part has a lead diameter of 0.6 mm and a pitch of 3.5 mm. The UHE1H181MPD aluminum electrolytic capacitor has a radial termination style.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

