NichiconUHE1H272MHDKondensator, Aluminium
Cap Aluminum Lytic 2700uF 50V 20% (18 X 40mm) Radial 7.5mm 3.8A 10000h 105°C Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.20 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 2700uF | |
| 20% | |
| 50VDC | |
| Low | |
| 0.014@20°C@100kHz|0.038@-10°C@100kHz | |
| 3.8 | |
| 1350@2Min | |
| 10000 | |
| Polar | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Radial | |
| 2 | |
| 7.5 | |
| Long Lead | |
| 18 X 40 | |
| -40 | |
| 105 | |
| Bulk | |
| 18 | |
| 40 | |
| 17.7 | |
| 0.8 |
By using pure aluminum foil in the anode, this electrolytic UHE1H272MHD aluminum capacitor from Nichicon can easily filter low frequencies. It can withstand a voltage of 50 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. This product is 40 mm tall with a diameter of 18 mm. Its leakage current is 1350@2Min μA. Its capacitance value is 2700uF. This part has a lead diameter of 0.8 mm and a pitch of 7.5 mm. The UHE1H272MHD aluminum electrolytic capacitor has a radial termination style. It has a tolerance of 20%.
| EDA / CAD Models |
UAV-Bedrohungen wirksam abwehren
So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.

