NichiconUHE1V102MHD1TOKondensator, Aluminium
Cap Aluminum Lytic 1000uF 35V 20% (12.5 X 25mm) Radial 5mm 2.23A 10000h 105°C Ammo
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.20 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 1000uF | |
| 20% | |
| 35VDC | |
| Low | |
| 0.027@20°C@100kHz|0.089@-10°C@100kHz | |
| 2.23 | |
| 350@2Min | |
| 10000 | |
| Polar | |
| High Reliability|Low lmpedance | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Radial | |
| 2 | |
| 5 | |
| Long Lead | |
| 12.5 X 25 | |
| -40 | |
| 105 | |
| Ammo | |
| 12.5 | |
| 25 | |
| 0.6 | |
| 0.5 | |
| ±2 |
By implementing this electrolytic UHE1V102MHD1TO aluminum capacitor from Nichicon in your electronic circuit design you will lower costs in the long run. It can withstand a voltage of 35 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. Its leakage current is 350@2Min μA. This product is 25 mm tall with a diameter of 12.5 mm. Its capacitance value is 1000uF. This part has a lead diameter of 0.6 mm and a pitch of 5 mm. It has a tolerance of 20%. The UHE1V102MHD1TO aluminum electrolytic capacitor has a radial termination style.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

