NichiconUHE1V182MHD6Kondensator, Aluminium
Cap Aluminum Lytic 1800uF 35V 20% (16 X 25mm) Radial 7.5mm 2.93A 10000h 105°C Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.20 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 1800uF | |
| 20% | |
| 35VDC | |
| Low | |
| 0.021@20°C@100kHz|0.06@-10°C@100kHz | |
| 2.93 | |
| 630@2Min | |
| 10000 | |
| Polar | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Radial | |
| 2 | |
| 7.5 | |
| Long Lead | |
| 16 X 25 | |
| -40 | |
| 105 | |
| Bulk | |
| 16 | |
| 25 | |
| 8.2 | |
| 0.8 |
Do you need something that can let through high frequencies and filter out low frequencies? The electrolytic UHE1V182MHD6 electrolytic capacitor from Nichicon is for you. It can withstand a voltage of 35 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. This part has a lead diameter of 0.8 mm and a pitch of 7.5 mm. Its capacitance value is 1800uF. It has a tolerance of 20%. The UHE1V182MHD6 aluminum electrolytic capacitor has a radial termination style. This product is 25 mm tall with a diameter of 16 mm. Its leakage current is 630@2Min μA.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

