Meist Gekauft
NichiconUHE1V221MPD6Kondensator, Aluminium
Cap Aluminum Lytic 220uF 35V 20% (10 X 12.5mm) Radial 5mm 0.865A 7000h 105°C Bulk
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 220uF | |
| 20% | |
| 35VDC | |
| Low | |
| 0.08@20°C@100kHz|0.32@-10°C@100kHz | |
| 0.865 | |
| 77@2Min | |
| 7000 | |
| Polar | |
| High Reliability|Low Impedance | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Radial | |
| 2 | |
| 5 | |
| Long Lead | |
| 10 X 12.5 | |
| -40 | |
| 105 | |
| Bulk | |
| 10 | |
| 12.5 | |
| 1.49 | |
| 0.6 | |
| 0.5 | |
| ±1.5 |
Thanks to Nichicon, you'll never miss low-end frequencies with their electrolytic UHE1V221MPD6 aluminum capacitor. It can withstand a voltage of 35 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. This part has a lead diameter of 0.6 mm and a pitch of 5 mm. Its capacitance value is 220uF. Its leakage current is 77@2Min μA. It has a tolerance of 20%. The UHE1V221MPD6 aluminum electrolytic capacitor has a radial termination style. This product is 12.5 mm tall with a diameter of 10 mm.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

