NichiconUHE1V272MHD6Kondensator, Aluminium
Cap Aluminum Lytic 2700uF 35V 20% (18 X 30.5mm) Radial 7.5mm 4.17A 10000h 105°C Bulk
| Compliant | |
| EAR99 | |
| Active | |
| UHE1V272MHD6 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 2700uF | |
| 20% | |
| 35VDC | |
| Low | |
| 0.015@20°C@100kHz|0.04@-10°C@100kHz | |
| 4.17 | |
| 945@2Min | |
| 10000 | |
| Polar | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Radial | |
| 2 | |
| 7.5 | |
| Long Lead | |
| 18 X 30.5 | |
| -40 | |
| 105 | |
| Bulk | |
| 18 | |
| 30.5 | |
| 13.1 | |
| 0.8 |
Since the anode is made out of pure aluminum, you'll be able to filter lower frequencies with ease using Nichicon's electrolytic UHE1V272MHD6 aluminum capacitor. It can withstand a voltage of 35 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. This part has a lead diameter of 0.8 mm and a pitch of 7.5 mm. Its capacitance value is 2700uF. Its leakage current is 945@2Min μA. This product is 31.5 mm tall with a diameter of 18 mm. The UHE1V272MHD6 aluminum electrolytic capacitor has a radial termination style. It has a tolerance of 20%.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

